HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 740-195
- Mfr. Part No.:
- 14021314101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€603.72
(exc. VAT)
€742.58
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €603.72 | €12.074 |
*price indicative
- RS Stock No.:
- 740-195
- Mfr. Part No.:
- 14021314101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 220V | |
| Width | 11.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 45.5mm | |
| Series | Har Flexicon | |
| Depth | 18.25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 220V | ||
Width 11.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 45.5mm | ||
Series Har Flexicon | ||
Depth 18.25mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 TTPV-13 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a Compact solution for connecting multiple wires
Vertical orientation optimises space on the PCB for efficient layout
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 10 A supports a wide range of applications
13 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
Sn over Ni plating enhances corrosion resistance on mating and termination sides
Housing MADE from polyamide and polyphthalamide ensures thermal stability
Complies with CE, RoHS, and UL standards for safety and reliability
Suitable for wire sizes from 0.1 mm² to 1.5 mm² for versatile use
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for efficient wiring
Integrated into electronics and PCB applications for Compact designs
Applied in electrical distribution systems for power management
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
