HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 14311314401000
- RS Stock No.:
- 738-201
- Mfr. Part No.:
- 14311314401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€270.91
(exc. VAT)
€333.22
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €270.91 | €5.418 |
*price indicative
- RS Stock No.:
- 738-201
- Mfr. Part No.:
- 14311314401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Depth | 19.2mm | |
| Series | Har Flexicon | |
| Width | 10.35mm | |
| Length | 45.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Depth 19.2mm | ||
Series Har Flexicon | ||
Width 10.35mm | ||
Length 45.5mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact footprint.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Vertical orientation optimises space utilisation in tight installations
Screw termination provides secure and reliable wire connections
Rated current of 10 A supports a wide range of applications
13 contacts enhance connectivity options for complex systems
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges
Depth of 19.2 mm allows for efficient use of space in enclosures
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires screw termination for secure wire connections.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314106000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311316402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311315402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311317106000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121314002000
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
