HARTING Har Flexicon Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 1 Row, 14311314106000
- RS Stock No.:
- 740-210
- Mfr. Part No.:
- 14311314106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€687.77
(exc. VAT)
€845.96
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €687.77 | €6.878 |
*price indicative
- RS Stock No.:
- 740-210
- Mfr. Part No.:
- 14311314106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.85mm | |
| Length | 55.8mm | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.85mm | ||
Length 55.8mm | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative push-in spring-cage termination ensures reliable connections while saving installation time.
Features & Benefits
Connector design allows for easy integration into various devices
Horizontal orientation optimises space utilisation in Compact assemblies
Push-in spring-cage termination simplifies wiring and enhances reliability
Rated current of 11 A supports a wide range of applications
13 contacts provide multiple connection points for versatile use
Constructed from copper alloy for excellent conductivity
PCB fixing with screw flange ensures secure mounting
Made from polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
What type of mounting does this product require?
This product requires PCB fixing with a screw flange for secure installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311314102000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121314002000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311316402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311315402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311317106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
