HARTING Har Flexicon Series PCB Terminal Block, 2-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 917-922
- Mfr. Part No.:
- 14010213102160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 500 units)*
€667.54
(exc. VAT)
€821.07
(inc. VAT)
New product - Preorder today
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €667.54 | €1.335 |
*price indicative
- RS Stock No.:
- 917-922
- Mfr. Part No.:
- 14010213102160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | White | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Depth | 5.09mm | |
| Width | 9.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour White | ||
Voltage 160V | ||
Series Har Flexicon | ||
Depth 5.09mm | ||
Width 9.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.77mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54TSPH-2 T24 WH is a PCB Terminal Block designed for efficient electrical connections in various applications. It features a push-in spring termination method, allowing for quick and reliable assembly while supporting a rated current of 6 A.
Features & Benefits
PCB Terminal Block provides reliable electrical connections
Horizontal orientation facilitates easy integration into circuit designs
Push-in spring-cage termination allows for quick and tool-free installation
Rated current of 6 A ensures compatibility with various applications
Supports wire sizes from 26 AWG to 20 AWG for versatile use
Constructed from liquid crystal polymer for enhanced durability
Complies with RoHS and UL standards for safety and reliability
Compact dimensions of 9.77 mm length and 5.09 mm depth optimise space on PCBs
Copper alloy contacts with Sn over Ni plating enhance conductivity
Single row design simplifies layout and reduces complexity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB designs
Applied in telecommunications and signal transmission
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har-Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
