HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 14310314401000
- RS Stock No.:
- 739-044
- Mfr. Part No.:
- 14310314401000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€250.63
(exc. VAT)
€308.27
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €250.63 | €1.253 |
*price indicative
- RS Stock No.:
- 739-044
- Mfr. Part No.:
- 14310314401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 10.5mm | |
| Width | 10.35mm | |
| Depth | 19.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Length 10.5mm | ||
Width 10.35mm | ||
Depth 19.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,50 FSV-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in Compact environments
Screw termination method ensures reliable and robust connections
Rated current of 10 A supports a wide range of electrical applications
Three contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Maximum wire size of 1.5 mm² accommodates various wire gauges
Compact dimensions of 10.5 mm length and 19.2 mm depth enable versatile mounting options
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for Compact designs
Installed in outdoor electrical enclosures requiring robust protection
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310314402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120314006000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14130314001000
