RND RND 205 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 1 Row

Image representative of range

Subtotal (1 pack of 100 units)*

€180.72

(exc. VAT)

€222.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€180.72€1.807

*price indicative

RS Stock No.:
804-812
Mfr. Part No.:
RND 205-00040
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

10A

Mount Type

Through Hole

Housing Material

PA66, UL94 V-0

Minimum Wire Size mm²

0.32mm²

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

22AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw Clamp

Voltage

30V

Series

RND 205

Length

40mm

Standards/Approvals

RoHS

Width

10.2mm

Depth

14.35mm

COO (Country of Origin):
CN
The RND PCB Terminal Block is an exceptional solution designed for seamless integration into various electronic applications. This product boasts a sturdy 5 mm pitch, ensuring reliable connectivity in a Compact format. With interlocking capabilities, it supports a range of configurations while maintaining guided pin alignment for precise assembly. Designed to withstand high voltages, it operates under stringent specifications to deliver robust performance in demanding environments. The clamp terminal/screw connection type allows for easy installation, while the horizontal connection direction is optimised for minimising space on PCB layouts.

Wide temperature range allows for operation in extreme conditions

Designed for ease of use with clamp terminals for secure connections

Compact dimensions ensure efficient use of PCB space

Eco-friendly construction aligns with modern sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy