RND RND 205 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 804-857
- Mfr. Part No.:
- RND 205-00035
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€62.56
(exc. VAT)
€76.95
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.56 | €0.626 |
*price indicative
- RS Stock No.:
- 804-857
- Mfr. Part No.:
- RND 205-00035
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | 66 Nylon, Polyamide 66 | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw Connection | |
| Colour | Green | |
| Voltage | 300V | |
| Series | RND 205 | |
| Width | 10.2mm | |
| Length | 15mm | |
| Depth | 14.35mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material 66 Nylon, Polyamide 66 | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw Connection | ||
Colour Green | ||
Voltage 300V | ||
Series RND 205 | ||
Width 10.2mm | ||
Length 15mm | ||
Depth 14.35mm | ||
- COO (Country of Origin):
- CN
The RND Terminal Block offers reliable interlocking connections with a 5 mm pitch design, ensuring guided pin alignment. It is tailored for horizontal connections, supporting a wide range of wire sizes and applications.
Standard 2-12 pole interlocking design for flexible connections
Guided pin alignment enhances usability and reliability
Withstands voltage up to AC1500V for enhanced safety
Related links
- RND RND 205 Series Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
