RND RND 205 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Image representative of range

Subtotal (1 pack of 100 units)*

€64.84

(exc. VAT)

€79.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€64.84€0.648

*price indicative

RS Stock No.:
804-867
Mfr. Part No.:
RND 205-127-5.08-08P
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

UL94 V-0, PA66

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw Clamp

Voltage

300V

Series

RND 205

Width

8.5mm

Standards/Approvals

RoHS

Depth

10.2mm

COO (Country of Origin):
CN
The RND PCB Terminal Block boasts a versatile 5.08mm pitch design, perfect for a variety of electronic applications. Crafted from high-quality materials such as PA66 with UL94V-0 rating, it ensures durability and reliability in even the most demanding environments. The product offers a wide operating temperature range of -40°C to +105°C, making it suitable for both indoor and outdoor use. Its robust construction includes steel screws, plated brass clamps, and pins, delivering excellent conductivity and strength. The intuitive design simplifies wiring, ensuring a secure and tight connection for wires ranging from 26 to 16 AWG.

Offers outstanding insulation resistance at 500MΩ to ensure safety

Utilises zinc-plated steel screws for longevity and corrosion resistance

Each Terminal accommodates a wide wire range, simplifying installation

Withstand voltage capability makes it suitable for demanding applications

Mechanical design includes a maximum torque Value for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy