RND RND 205 Series Terminal Block, 5-Contact, 38.1 mm Pitch, PCB, 1 Row Solder Pin
- RS Stock No.:
- 805-034
- Mfr. Part No.:
- RND 205-00135
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€38.24
(exc. VAT)
€47.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.24 | €0.382 |
*price indicative
- RS Stock No.:
- 805-034
- Mfr. Part No.:
- RND 205-00135
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 38.1mm | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Thermoplastic | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Termination Type | Solder Pin | |
| Colour | Green | |
| Contact Gender | Male | |
| Voltage | 125V | |
| Length | 16.6mm | |
| Series | RND 205 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Terminal Block | ||
Number of Contacts 5 | ||
Pitch 38.1mm | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Thermoplastic | ||
Connector Gender Male | ||
Orientation Straight | ||
Termination Type Solder Pin | ||
Colour Green | ||
Contact Gender Male | ||
Voltage 125V | ||
Length 16.6mm | ||
Series RND 205 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The RND PCB header is designed for secure connections in electronic applications, featuring a straight configuration for vertical mounting, Ideal for space-constrained environments.
Gender of contacts is male for reliable connectivity
Utilises a pitch of 3.81 mm for compatibility with various boards
Termination type is solder pin for PCB, enabling robust connections
Combustibility class is UL 94 V-0, ensuring safety compliance
Related links
- RND RND 205 Series Pin Header 5.08 mm Pitch 1 Row Solder
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RND RND 205 Series Pluggable Terminal Block 3.81 mm Pitch RND 205-00125
- RND RND 205 Series Pluggable Terminal Block 3.5 mm Pitch RND 205-00092
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00378
