TE Connectivity 2305 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 481-895
- Distrelec Article No.:
- 304-51-810
- Mfr. Part No.:
- 2305908-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 375 units)*
€1,541.33
(exc. VAT)
€1,895.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,541.33 | €4.11 |
*price indicative
- RS Stock No.:
- 481-895
- Distrelec Article No.:
- 304-51-810
- Mfr. Part No.:
- 2305908-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Thermoplastic | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | CSA | |
| Series | 2305 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Thermoplastic | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals CSA | ||
Series 2305 | ||
- COO (Country of Origin):
- TN
The TE Connectivity PCB Terminal Block is designed for efficient integration within electrical circuits, offering a robust solution for power applications. Its right-angle orientation and compact 5 mm centerline ensure versatile placement on printed circuit boards while maintaining optimal space utilization. The terminal block features a fully shrouded header type, enhancing safety and reliability by protecting the connection points. With an operating voltage capability of 300 VAC, this component not only meets but exceeds standard electrical performance requirements. The Buchanan Wire Mate TB Series harnesses innovative design principles to provide dependable connectivity in demanding environments, ensuring long-term durability and functionality. This product is an essential component for engineers and manufacturers seeking to enhance the efficiency and reliability of their projects.
Designed for power circuit applications, ensuring a secure and stable electrical connection
Right-angle orientation facilitates space-efficient designs on PCBs
Constructed with thermoplastic housing for durability under harsh conditions
Equipped with tin-plated contact mating areas for improved conductivity
Related links
- TE Connectivity 2305908 Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2305 Series Pluggable Terminal Block 5 mm Pitch, 2305908-8
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 28281 Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2-1776 Series PCB Terminal Block 3.5 mm Pitch 1 Row
