TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Board, 1 Row

Subtotal (1 box of 300 units)*

€220.01

(exc. VAT)

€270.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€220.01€0.733

*price indicative

RS Stock No.:
476-762
Distrelec Article No.:
304-51-866
Mfr. Part No.:
284414-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Board

Housing Material

Polyamide 66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

30V

Standards/Approvals

UL

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 2 Position PCB Terminal Block is designed for enhanced connectivity in wire-to-board applications, ensuring robust electrical performance and reliability. Its compact structure accommodates a 3.5 mm centreline pitch, making it ideal for space-constrained environments. The right angle orientation with a 90° wire entry angle allows for easy integration into various circuit designs. Engineered to support wire sizes from 30 to 12 AWG, this terminal block meets stringent operational standards, including a maximum operating voltage of 300 VAC. With features that include side stackability, this product stands out in versatility for diverse electronic applications. The use of air-tight materials enhances durability, making the terminal block suitable for a wide range of temperatures, from -40 to 110 °C. Its compliance with various regulations underscores the commitment to quality and safety, making it a reliable choice for engineers and manufacturers alike.

Designed to accommodate high performance wire to board connections

Compact design ideal for space limited electronic assemblies

Constructed to endure a wide operating temperature range

Boasts side stackable configuration for flexible designs

Robust terminal block structure ensures reliable electrical signals

Suitable for a variety of wire sizes to accommodate diverse applications

Crafted from durable materials for long lasting service life

Related links