Molex 39910 Series Terminal Block, 4-Contact, 10.16 mm Pitch, Board, 1 Row
- RS Stock No.:
- 817-238
- Mfr. Part No.:
- 39910-0104
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
€286.86
(exc. VAT)
€352.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €286.86 | €14.343 |
*price indicative
- RS Stock No.:
- 817-238
- Mfr. Part No.:
- 39910-0104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 60A | |
| Mount Type | Board | |
| Housing Material | Polyester | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Width | 18.8mm | |
| Series | 39910 | |
| Depth | 29.7mm | |
| Length | 42.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Block | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 60A | ||
Mount Type Board | ||
Housing Material Polyester | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
Width 18.8mm | ||
Series 39910 | ||
Depth 29.7mm | ||
Length 42.2mm | ||
- COO (Country of Origin):
- MX
The Molex Terminal Block is designed for high voltage applications, facilitating secure wire-to-board connections with a robust fixed mount structure for ease of use and reliability in electrical systems.
Supports a maximum current of 60A and voltage of 600V for high power applications
Constructed with black polyester material for durability and resilience
Offers a through-hole termination Interface style suitable for PCB integration
Related links
- Molex 39910 Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- Molex 39700 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact PC 6/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch, 1 Row
- WAGO 832 Series Pluggable Terminal Block 10.16 mm Pitch 832-1204
- Phoenix Contact DFK Series Pluggable Terminal Block 10.16 mm Pitch 1703399
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702439
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702756
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702992
