HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 917-974
- Mfr. Part No.:
- 14010913101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 250 units)*
€943.88
(exc. VAT)
€1,160.97
(inc. VAT)
New product - Preorder today
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €943.88 | €3.776 |
*price indicative
- RS Stock No.:
- 917-974
- Mfr. Part No.:
- 14010913101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 27.55mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 11.2mm | |
| Width | 8.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 27.55mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 11.2mm | ||
Width 8.8mm | ||
- COO (Country of Origin):
- VN
The HARTING har-flexicon 2,54 TSPV-9 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space on the PCB for Compact designs
Push-in-spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports a range of applications without overheating
Nine contacts enable multiple connections in a single Block for versatility
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high thermal stability and resistance
Complies with RoHS and UL standards for safety and environmental compliance
Compact dimensions of 27.55 mm length and 8.8 mm width fit in tight spaces
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Integrated into electronics and PCB designs for streamlined functionality
Applied in telecommunications and signal transmission for data integrity
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various safety standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310913101000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310915401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310917106000
