HARTING Har Flexicon Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 918-140
- Mfr. Part No.:
- 14010913102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 500 units)*
€2,969.54
(exc. VAT)
€3,652.53
(inc. VAT)
New product - Preorder today
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,969.54 | €5.939 |
*price indicative
- RS Stock No.:
- 918-140
- Mfr. Part No.:
- 14010913102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 5.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Length | 27.55mm | |
| Width | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 5.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Length 27.55mm | ||
Width 9.2mm | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-9 T44 BK is a PCB Terminal Block designed for efficient connectivity in industrial devices. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance in various applications.
Features & Benefits
PCB Terminal Block provides a secure connection for electronic components
Rated current of 6 A supports a range of applications
Horizontal orientation allows for space-efficient layouts
Push-in-spring-cage termination simplifies installation and maintenance
Reflow soldering termination (SMT) enables automated assembly processes
Constructed from liquid crystal polymer for enhanced durability
Copper alloy contacts ensure reliable electrical conductivity
Complies with multiple standards including RoHS and UL 1977 for safety
Compact dimensions of 27.55 mm length and 5.9 mm depth optimise space usage
Maximum wire size of 20 AWG accommodates various wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310913101000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
