RS PRO PCB Terminal Block, 10-Contact, 2.54 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 600 more to save €262.80

View bulk pricing options

Subtotal (1 box of 200 units)*

€1,109.80

(exc. VAT)

€1,365.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
200 - 400€5.549€1,109.80-
600 +€5.111€1,022.20€262.80

*price indicative

RS Stock No.:
173-1207
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.4mm²

Housing Material

Brass

Mount Type

Through Hole

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

18AWG

Colour

Green

Wire Connection Method

Rising Clamp

Voltage

150V

Standards/Approvals

No

Depth

8.5mm

Width

6.2mm

Length

20.78mm

COO (Country of Origin):
CN
2-12 pole solid block

Professional rising clamp terminals

Low profile

Moulded in green flame retardant PA66

Cable acceptance - 0.4 to 1mm2 (26-18AWG) solid and stranded cable

Guided pin alignment

UR us approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy