HARTING Har Flexicon Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 918-308
- Mfr. Part No.:
- 14011013101000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 250 units)*
€1,693.92
(exc. VAT)
€2,083.52
(inc. VAT)
New product - Preorder today
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,693.92 | €6.776 |
*price indicative
- RS Stock No.:
- 918-308
- Mfr. Part No.:
- 14011013101000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | Har Flexicon | |
| Depth | 11.2mm | |
| Width | 8.8mm | |
| Length | 30.09mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series Har Flexicon | ||
Depth 11.2mm | ||
Width 8.8mm | ||
Length 30.09mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPV-10 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Vertical orientation optimises space on the PCB for Compact designs
Push-in spring-cage termination allows for quick and easy wire connections
Rated current of 6 A supports a range of applications without overheating
Ten contacts enable multiple connections in a single Block for efficiency
Constructed from copper alloy for excellent conductivity and durability
Liquid crystal polymer housing offers high thermal stability and resistance
Complies with RoHS and UL standards for safety and environmental compliance
Suitable for wire sizes from 0.14 mm² to 0.5 mm² for versatile use
Compact dimensions of 30.09 mm length and 11.2 mm depth fit various layouts
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient signal routing
Installed in electronics and PCB integration for Compact designs
Applied in electrical distribution systems for effective power management
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
What is the maximum wire size this Terminal Block can accommodate?
The maximum wire size is 20 AWG or 0.5 mm².
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311016102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311016402000
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
