WAGO 233 Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-792
- Mfr. Part No.:
- 233-410
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€180.53
(exc. VAT)
€222.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €180.53 | €4.012 |
*price indicative
- RS Stock No.:
- 220-792
- Mfr. Part No.:
- 233-410
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 150V | |
| Width | 27.7mm | |
| Series | 233 | |
| Depth | 12.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 4A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 150V | ||
Width 27.7mm | ||
Series 233 | ||
Depth 12.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block offers a versatile connection solution for your electronic projects, featuring a compact design that doesn't compromise on performance. Built with CAGE CLAMP technology, it facilitates quick and reliable connections, ensuring maximum stability and reliability even in demanding applications.
Constructed from durable polyamide for reliable insulation
Meets stringent environmental requirements with a wide temperature range
Compliant with RoHS standards ensuring eco friendly use
Includes diverse approval certifications for extended application versatility
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-510
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
