Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 175-3896
- Mfr. Part No.:
- 1017496
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.13
(exc. VAT)
€14.92
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.426 | €12.13 | - |
| 10 - 20 | €2.36 | €11.80 | 2% |
| 25 - 45 | €2.296 | €11.48 | 5% |
| 50 + | €2.236 | €11.18 | 7% |
*price indicative
- RS Stock No.:
- 175-3896
- Mfr. Part No.:
- 1017496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Length | 18mm | |
| Width | 36.36mm | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Series | TDPT 2.5/ 7-SC-5.08 | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Length 18mm | ||
Width 36.36mm | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Series TDPT 2.5/ 7-SC-5.08 | ||
Depth 19mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact PCB Terminal Block
The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 7 contacts. It has a voltage rating of 400V and a current rating of 24A. The terminal block has copper alloy contacts. It has identical size and the same pinning for push-in spring connections as for screw connections. This terminal is used as industrial equipment.
Features and Benefits
• Connection direction is 0°
• Low temperature rise
• Pitch size is 5.08mm
• Single row
• Termination method screw
Related links
- Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 10-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 11-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 8-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 4-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
