Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 5.08 mm
- RS Stock No.:
- 175-3815
- Mfr. Part No.:
- 1017494
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€84.00
(exc. VAT)
€103.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €1.68 | €84.00 |
| 100 - 200 | €1.633 | €81.65 |
| 250 - 450 | €1.589 | €79.45 |
| 500 + | €1.547 | €77.35 |
*price indicative
- RS Stock No.:
- 175-3815
- Mfr. Part No.:
- 1017494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | TDPT 2.5/ 5-SC-5.08 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series TDPT 2.5/ 5-SC-5.08 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 24 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 5, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Related links
- Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 5-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 4-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 7-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 9-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 10-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 2.5/ 11-SC-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
