Phoenix Contact TDPT 2.5/ 9-SC-5.08 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
175-3915
Mfr. Part No.:
1017498
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

TDPT 2.5/ 9-SC-5.08

Width

46.52mm

Length

18mm

Depth

19mm

Standards/Approvals

WEEE/RoHS-compliant

COO (Country of Origin):
CN

Phoenix Contact PCB Terminal Block


The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 9 contacts. It has a voltage rating of 400V and a current rating of 24A. The terminal block has copper alloy contacts. It has identical size and the same pinning for push-in spring connections as for screw connections. This terminal is used as industrial equipment.

Features and Benefits


• Connection direction is 0°

• Low temperature rise

• Pitch size is 5.08mm

• Single row

• Termination method screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy