Wieland 8292 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 181-4399
- Mfr. Part No.:
- 25.193.0653.0
- Manufacturer:
- Wieland
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€20.07
(exc. VAT)
€24.69
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | €2.007 | €20.07 | - |
| 250 - 740 | €1.805 | €18.05 | 10% |
| 750 - 1990 | €1.606 | €16.06 | 19% |
| 2000 - 3990 | €1.405 | €14.05 | 29% |
| 4000 + | €1.304 | €13.04 | 35% |
*price indicative
- RS Stock No.:
- 181-4399
- Mfr. Part No.:
- 25.193.0653.0
- Manufacturer:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 300V | |
| Series | 8292 | |
| Depth | 8.2mm | |
| Length | 31.03mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 300V | ||
Series 8292 | ||
Depth 8.2mm | ||
Length 31.03mm | ||
Width 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Terminal Blocks
Terminal blocks for soldering onto PCBs
Clamping arrangement ensures that the wire is protected
2, 3 and 6 way types available in a side stackable format without loss of pitch
Two cross-sections are available: 1.5mm2 or 2.5mm2
Accessible test points
M2.5 steel screws
Related links
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8292 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wieland 8291 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Weidmüller LMF Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2415 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2455 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 4115 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2445 Series PCB Terminal Block 5.08 mm Pitch 1 Row
