Wurth Elektronik 1337 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-9803
- Mfr. Part No.:
- 691133710007
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 15 more to save €4.98
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | €3.024 | €15.12 | - |
| 15 - 45 | €2.692 | €13.46 | €4.98 |
| 50 + | €2.422 | €12.11 | €30.10 |
*price indicative
- RS Stock No.:
- 190-9803
- Mfr. Part No.:
- 691133710007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Voltage | 250V ac | |
| Depth | 13mm | |
| Series | 1337 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Length | 35mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Voltage 250V ac | ||
Depth 13mm | ||
Series 1337 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Length 35mm | ||
Width 9mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 1337 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2447 Series PCB Terminal Block 5 mm Pitch 1 Row
