Wurth Elektronik 4049B Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-5662
- Mfr. Part No.:
- 691404910003B
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 160 units)*
€1,188.48
(exc. VAT)
€1,461.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 160 | €7.428 | €1,188.48 |
| 320 + | €6.789 | €1,086.24 |
*price indicative
- RS Stock No.:
- 191-5662
- Mfr. Part No.:
- 691404910003B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 30A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 5.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 600V ac | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Width | 22.8mm | |
| Series | 4049B | |
| Depth | 24.1mm | |
| Length | 23.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 30A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 5.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 600V ac | ||
Standards/Approvals cULus, RoHS, VDE | ||
Width 22.8mm | ||
Series 4049B | ||
Depth 24.1mm | ||
Length 23.7mm | ||
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2539 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2169 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2549 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller 2787580000 Series PCB Terminal Block 7.5 mm Pitch 1 Row
