Wurth Elektronik 4147B Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 273 units)*

€455.36

(exc. VAT)

€560.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
273 +€1.668€455.36

*price indicative

RS Stock No.:
191-5699
Mfr. Part No.:
691414720003B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Grey, White

Voltage

300V ac

Depth

12.9mm

Length

16mm

Series

4147B

Standards/Approvals

RoHS, VDE, cULus

Width

14.3mm

COO (Country of Origin):
TW
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy