Weidmüller LL Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Get a bulk buy discount

Add 240 more to save €65.52

View bulk pricing options

Subtotal (1 box of 80 units)*

€381.92

(exc. VAT)

€469.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
80 - 160€4.774€381.92-
240 - 320€4.501€360.08€65.52
400 +€4.186€334.88€235.20

*price indicative

RS Stock No.:
214-4615
Mfr. Part No.:
2473010000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Wire Connection Method

Push-in

Colour

Black

Voltage

1kV

Depth

20.05mm

Width

23.5mm

Standards/Approvals

No

Series

LL

Length

30.5mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 7.5 mm

Number of poles 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy