Phoenix Contact 5, 5 HV/3L-7, MKDSO 2 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 216-3547
- Mfr. Part No.:
- 2890946
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€240.50
(exc. VAT)
€296.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €4.81 | €240.50 |
*price indicative
- RS Stock No.:
- 216-3547
- Mfr. Part No.:
- 2890946
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Light Grey | |
| Voltage | 600V | |
| Standards/Approvals | No | |
| Series | 5, 5 HV/3L-7, MKDSO 2 | |
| Width | 20.8mm | |
| Length | 27.95mm | |
| Depth | 23.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Light Grey | ||
Voltage 600V | ||
Standards/Approvals No | ||
Series 5, 5 HV/3L-7, MKDSO 2 | ||
Width 20.8mm | ||
Length 27.95mm | ||
Depth 23.25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block with 3 number of positions is available in light grey colour.
PCB Terminal Block for ME MAX electronics housing
7.5 mm pitch
PCB Terminal Block orthogonal to the PCB
Related links
- Phoenix Contact MKDSO 2.5 HV/2R-7.5 KMGY Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact MKDSO 2.5 HV/2L-7.5 KMGY Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5/3-L KMGY 3-Contact Surface, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
