Phoenix Contact MKDSO 2.5 HV/2L-7.5 KMGY Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row

Subtotal (1 box of 50 units)*

€181.70

(exc. VAT)

€223.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€3.634€181.70

*price indicative

RS Stock No.:
855-3199
Mfr. Part No.:
2199676
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Light Grey

Voltage

630V

Series

MKDSO 2.5 HV/2L-7.5 KMGY

Standards/Approvals

No

Length

18.8mm

Depth

22.25mm

Width

14.9mm

COO (Country of Origin):
DE
PCB Terminal block, Number of positions per row: 2, product range: MKDSO 2,5 HV/..-L, pitch: 7.5 mm, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm. Article with lateral pin exit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy