Phoenix Contact MKDSO 2.5 HV/2R-7.5 KMGY Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 855-3209
- Mfr. Part No.:
- 2199773
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€181.70
(exc. VAT)
€223.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.634 | €181.70 |
*price indicative
- RS Stock No.:
- 855-3209
- Mfr. Part No.:
- 2199773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Light Grey | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | MKDSO 2.5 HV/2R-7.5 KMGY | |
| Length | 18.8mm | |
| Depth | 22.25mm | |
| Width | 14.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Light Grey | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series MKDSO 2.5 HV/2R-7.5 KMGY | ||
Length 18.8mm | ||
Depth 22.25mm | ||
Width 14.9mm | ||
- COO (Country of Origin):
- DE
PCB Terminal block, Number of positions per row: 2, product range: MKDSO 2,5 HV/..-R, pitch: 7.5 mm, conductor/PCB connection direction: 0 °, color: light gray, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm. Article with lateral pin exit
Related links
- Phoenix Contact MKDSO 2.5 HV/2L-7.5 KMGY Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5 MKDSO 2 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 3.5 mm Pitch 1 Row
