WAGO PCB Terminal Block, 1-Contact, 10.16 mm Pitch, 1 Row, 236-764

Subtotal (1 pack of 100 units)*

€36.36

(exc. VAT)

€44.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€36.36€0.364

*price indicative

RS Stock No.:
240-7781
Mfr. Part No.:
236-764
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

10.16mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

White

Wire Connection Method

Push-in

Voltage

300V

Width

12.2mm

Depth

14mm

Standards/Approvals

UL, CSA

Length

17mm

COO (Country of Origin):
CH
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.

Suitable for Ex-i applications

Commoning option

Operating tools for factory wiring

Related links