WAGO 236 Series PCB Terminal Block, 12-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

€34.30

(exc. VAT)

€42.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€34.30€3.43

*price indicative

RS Stock No.:
225-469
Mfr. Part No.:
236-612
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

10.16mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Series

236

Standards/Approvals

No

Depth

14mm

Width

122.3mm

COO (Country of Origin):
CH
The Wago PCB terminal block is crafted for flexibility and reliability, featuring advanced CAGE CLAMP technology that simplifies connections while ensuring consistent performance. Designed with a streamlined grey finish, this terminal block offers versatility in wiring applications, accommodating a broad range of conductor cross-sections.

Compact design allows for staggered installation to save space

Meets stringent environmental and safety standards for peace of mind

Provides options for direct marking to enhance organisation and identification

Compliant with RoHS regulations ensuring environmentally friendly use

Backed by multiple certifications affirming its industry credibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy