WAGO 236 Series PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-853
- Mfr. Part No.:
- 236-608
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€34.72
(exc. VAT)
€42.71
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.72 | €2.315 |
*price indicative
- RS Stock No.:
- 224-853
- Mfr. Part No.:
- 236-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 82.3mm | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 82.3mm | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to deliver exceptional performance and reliability for various electrical applications. With its innovative CAGE CLAMP connection technology, it allows efficient screwdriver actuation either parallel or perpendicular to conductor entry. Suitable for both standard and Ex approval variants, this terminal block offers versatility across various installation environments.
Features a compact footprint saving valuable PCB space
Constructed to meet rigorous safety and quality standards instilling confidence in its reliability
Compliant with RoHS regulations promoting environmentally responsible use
Related links
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
