Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1809
- Mfr. Part No.:
- 6ES7292-1AL30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.75 | €13.938 |
*price indicative
- RS Stock No.:
- 246-1809
- Mfr. Part No.:
- 6ES7292-1AL30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, 1 Rows - 6ES7292-1AL30-0XA0
This PCB terminal block provides a compact interface for connecting conductors to printed circuit boards in control and automation equipment. Designed for single-row mounting, it enables reliable point-to-board terminations on surface-mounted assemblies and is suitable for integration with PLC-related wiring and other control modules.
Features and Benefits:
• Single-row configuration simplifies organised wiring layouts
• Eleven contact positions support multi-signal connections
• Surface mounting ensures low-profile PCB installation
• RoHS conformity reduces hazardous substance content
• Eleven contact positions support multi-signal connections
• Surface mounting ensures low-profile PCB installation
• RoHS conformity reduces hazardous substance content
Applications
• Suitable for S7-1200 PLC I/O wiring panels
• Ideal for small automation control PCB assemblies
• Used with industrial control modules requiring compact connectors
• Can be used for prototyping multi-channel signal interfaces
• Ideal for small automation control PCB assemblies
• Used with industrial control modules requiring compact connectors
• Can be used for prototyping multi-channel signal interfaces
How is the component attached to circuit boards?
It is intended for surface mounting, allowing soldered or reflow attachment to PCB pads for secure electrical and mechanical connection.
What wiring density does it support on a single row?
The connector provides eleven contact points in a single-row arrangement to accommodate multiple channels along one PCB edge.
Is the product compliant with environmental substance restrictions?
The unit meets RoHS requirements, limiting the use of specified hazardous materials in its materials and finishes.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
