Siemens S7-1200 Series PCB Terminal Block, 11-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1844
- Mfr. Part No.:
- 6ES7292-2BL30-0XA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €55.75 | €13.938 |
*price indicative
- RS Stock No.:
- 246-1844
- Mfr. Part No.:
- 6ES7292-2BL30-0XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Series | S7-1200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Series S7-1200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 11 Contacts, Surface Mount Type - 6ES7292-2BL30-0XA0
This PCB terminal block is designed to provide a compact interface for signal and low-power connections on printed circuit boards within industrial automation environments. Manufactured by Siemens for integration with S7-1200 installations, it offers a single-row configuration that consolidates multiple conductors on a surface-mounted footprint, supporting streamlined I/O wiring where space and orderly connection are required.
Features and Benefits:
• Single-row layout simplifies wiring for sequential I/O connections
• Eleven contact points permit multiple signal terminations
• Surface mounting reduces panel wiring complexity
• Compatible with S7-1200 systems for direct I/O integration
• Conforms to RoHS for restricted-substance compliance
• Eleven contact points permit multiple signal terminations
• Surface mounting reduces panel wiring complexity
• Compatible with S7-1200 systems for direct I/O integration
• Conforms to RoHS for restricted-substance compliance
Applications
• Suitable for compact PLC I/O expansion assemblies
• Used with control cabinets requiring orderly board terminations
• Ideal for factory automation signal distribution boards
• Can be used for replacing or upgrading existing PCB connectors
• Used for designing modular I/O daughter boards
• Used with control cabinets requiring orderly board terminations
• Ideal for factory automation signal distribution boards
• Can be used for replacing or upgrading existing PCB connectors
• Used for designing modular I/O daughter boards
How is the component mounted on a circuit board?
It attaches via a surface-mount technique to the PCB, enabling low-profile board placement and straightforward soldering processes.
How many conductors can be connected through the device?
The component provides eleven contact positions, allowing individual conductor terminations across a single row.
Is the product appropriate for use in automated control racks?
Yes, its single-row arrangement and compatibility with S7-1200 environments make it suitable for integration into control-rack and I/O assemblies.
What regulatory material restriction does it satisfy?
The device meets RoHS material restrictions, indicating the absence or limitation of specific hazardous substances in its construction.
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
