Phoenix Contact MKDSP 3/2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 254-4724
- Mfr. Part No.:
- 1714023
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€84.67
(exc. VAT)
€104.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.67 | €1.693 |
*price indicative
- RS Stock No.:
- 254-4724
- Mfr. Part No.:
- 1714023
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | MKDSP 3/2 | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Depth | 10mm | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series MKDSP 3/2 | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
Depth 10mm | ||
Length 12.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block of nominal current 24 A and rated voltage (III/2) 400 V with cross section of 2.5 mm². Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve. The latching on the side enables various numbers of positions to be combined.
Allows Connection of two conductors
Number of potentials 2
Connection method Screw Connection With tension Sleeve
Low temperature rise
Related links
- Phoenix Contact MKDSP 1.5/2 Series PCB Terminal Block 5 mm Pitch 1730010
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 3 Series PCB Terminal Block 5 mm Pitch 1714036
- Phoenix Contact MKDS 3/2 Series PCB Terminal Block 5 mm Pitch 1711026
- Phoenix Contact MKDSP 10HV Series PCB Terminal Block 10.16 mm Pitch 1929520
- Phoenix Contact MKDSP 95/.-F Series PCB Terminal Block 20 mm Pitch 1 Row
- Phoenix Contact MKDSP 25/3-15.00-F Series Horizontal PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch, 1 Row
