WAGO 231 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

€173.32

(exc. VAT)

€213.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€173.32€3.466

*price indicative

RS Stock No.:
278-1041
Mfr. Part No.:
231-637/023-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

16A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

320V

Depth

19.1mm

Width

50.76mm

Standards/Approvals

CSA, UL 1059

Series

231

COO (Country of Origin):
DE
The WAGO PCB terminal block is capable of handling wires with a thickness of 2.5 mm². This PCB terminal black offers incorporation of CAGE CLAMP technology with the addition of a clamping collar. It is available in a orange color.

RoHS compliant

V0 Flammability class per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy