WAGO 218 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-4110
- Mfr. Part No.:
- 218-507
- Manufacturer:
- WAGO
Subtotal (1 pack of 60 units)*
€216.71
(exc. VAT)
€266.55
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.71 | €3.612 |
*price indicative
- RS Stock No.:
- 278-4110
- Mfr. Part No.:
- 218-507
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Series | 218 | |
| Standards/Approvals | EN60947, UL 1059 | |
| Width | 19.28mm | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Series 218 | ||
Standards/Approvals EN60947, UL 1059 | ||
Width 19.28mm | ||
Depth 13mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block is terminal strips with locking slide-actuated CAGE CLAMP.
Insulation material polyamide
Flammability class per UL94 V0
Related links
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.54 mm Pitch 1 Row
