Phoenix Contact PTSA Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 60 units)*

€181.97

(exc. VAT)

€223.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€181.97€3.033

*price indicative

RS Stock No.:
284-0587
Mfr. Part No.:
1985302
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

13

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

40V

Depth

16.7mm

Standards/Approvals

WEEE, uULus VDE, RoHS

Length

12mm

Series

PTSA

Width

47mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.

Operational temperature -40 to 85 °C

Connection method push-in spring connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy