Phoenix Contact PTSA Series PCB Terminal Block, 13-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0662
- Mfr. Part No.:
- 1989858
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€151.64
(exc. VAT)
€186.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.64 | €3.033 |
*price indicative
- RS Stock No.:
- 284-0662
- Mfr. Part No.:
- 1989858
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 25V | |
| Series | PTSA | |
| Width | 34mm | |
| Depth | 16.7mm | |
| Standards/Approvals | cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS, WEEE | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 25V | ||
Series PTSA | ||
Width 34mm | ||
Depth 16.7mm | ||
Standards/Approvals cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS, WEEE | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered with a precise contact force, guaranteeing stable and enduring contact performance over the long term. An angled connection enables multi row arrangement on the PCB.
Time saving push in connection
Tools not required
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
