Phoenix Contact PTSA Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 100 units)*

€116.64

(exc. VAT)

€143.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€116.64€1.166

*price indicative

RS Stock No.:
284-0659
Mfr. Part No.:
1989777
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

2A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

25V

Series

PTSA

Width

14mm

Depth

16.7mm

Length

12mm

Standards/Approvals

cULus VDE Gutachten mit Fertigungsüberwachung China RoHS, RoHS, WEEE

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.

Operational temperature -40 to 85 °C

Connection method push-in spring connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy