Phoenix Contact PTSA Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0660
- Mfr. Part No.:
- 1989793
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€163.30
(exc. VAT)
€200.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €163.30 | €1.633 |
*price indicative
- RS Stock No.:
- 284-0660
- Mfr. Part No.:
- 1989793
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 25V | |
| Width | 19mm | |
| Standards/Approvals | WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | |
| Series | PTSA | |
| Depth | 16.7mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 25V | ||
Width 19mm | ||
Standards/Approvals WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung China RoHS | ||
Series PTSA | ||
Depth 16.7mm | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.
Operational temperature -40 to 85 °C
Connection method push-in spring connection
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
