Phoenix Contact 81, MKKDS 1/12-3 Series PCB Terminal Block, 24-Contact, 3.81 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 286-0849
- Mfr. Part No.:
- 1708136
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€11.60
(exc. VAT)
€14.27
(inc. VAT)
In Stock
- Plus 173 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.60 |
*price indicative
- RS Stock No.:
- 286-0849
- Mfr. Part No.:
- 1708136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Length | 16.3mm | |
| Series | 81, MKKDS 1/12-3 | |
| Standards/Approvals | IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | |
| Depth | 16.3mm | |
| Width | 47.62mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Length 16.3mm | ||
Series 81, MKKDS 1/12-3 | ||
Standards/Approvals IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | ||
Depth 16.3mm | ||
Width 47.62mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
- Phoenix Contact 81 6-Contact Solder, 2 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
