Phoenix Contact 81, MKKDS 1/3-3 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, Solder, 2 Row
- RS Stock No.:
- 286-1039
- Mfr. Part No.:
- 1708039
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€150.25
(exc. VAT)
€184.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.25 | €3.005 |
*price indicative
- RS Stock No.:
- 286-1039
- Mfr. Part No.:
- 1708039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Solder | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 200V | |
| Series | 81, MKKDS 1/3-3 | |
| Length | 16.2mm | |
| Standards/Approvals | VDE-Approval ID: 40053682, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | |
| Depth | 16.3mm | |
| Width | 13.33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Solder | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 200V | ||
Series 81, MKKDS 1/3-3 | ||
Length 16.2mm | ||
Standards/Approvals VDE-Approval ID: 40053682, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS | ||
Depth 16.3mm | ||
Width 13.33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
- Phoenix Contact 81 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1708068
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1708110
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 1708055
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
