Phoenix Contact 0-ZB, SPTA 16/2-10 Series PCB Terminal Block, 2-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 286-0900
- Mfr. Part No.:
- 1819202
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.16 |
*price indicative
- RS Stock No.:
- 286-0900
- Mfr. Part No.:
- 1819202
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 32.7mm | |
| Standards/Approvals | cULus Recognised, VDE Zeichengenehmigung | |
| Width | 20mm | |
| Series | 0-ZB, SPTA 16/2-10 | |
| Depth | 32.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1000V | ||
Length 32.7mm | ||
Standards/Approvals cULus Recognised, VDE Zeichengenehmigung | ||
Width 20mm | ||
Series 0-ZB, SPTA 16/2-10 | ||
Depth 32.7mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.
Time saving push in connection
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact 0-ZB 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 8-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 0-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10 mm Pitch 1 Row
