WAGO 236 Series PCB Terminal Block, 7-Contact, 3.5mm Pitch, Push-In, 1-Row, Cage Clamp Termination

Subtotal (1 box of 45 units)*

€67.08

(exc. VAT)

€82.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€67.08€1.491

*price indicative

RS Stock No.:
288-5181
Mfr. Part No.:
250-207-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Mounting Type

Push-In

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago PCB terminal block having push-button. It has nominal cross section of 1.5 mm² and pin spacing 3.5 mm. It has 7-pole with push-in CAGE CLAMP technology.

Compact PCB terminal blocks with push-buttons and PUSH WIRE connection
Top-of-unit, push-button actuation and conductor termination save space on the PCB
Push-in termination of solid conductors
Terminal blocks can be arranged side-by-side without loss

Related links