WAGO 236 Series PCB Terminal Block, 7-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-596
- Mfr. Part No.:
- 236-507
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€39.75
(exc. VAT)
€48.89
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €39.75 | €1.988 |
*price indicative
- RS Stock No.:
- 221-596
- Mfr. Part No.:
- 236-507
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 236 | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Width | 54.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 236 | ||
Depth 14mm | ||
Standards/Approvals No | ||
Width 54.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to offer exceptional connectivity solutions for various applications. Featuring advanced CAGE CLAMP technology, this reliable component supports both solid and fine-stranded conductors, making installation efficient and straightforward. With versatility in pin spacing and robust electrical ratings, it accommodates numerous circuit configurations while ensuring safe operation.
Designed for easy termination significantly reducing installation time
Fire safe materials provide additional assurance in case of electrical concerns
Compliant with RoHS regulations highlighting environmental sustainability
Standard certifications assure quality and reliability in various applications
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
