Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- RS Stock No.:
- 204-865
- Mfr. Part No.:
- K4000005
- Manufacturer:
- Prowave
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.532 | €7.66 | - |
| 50 - 95 | €1.456 | €7.28 | 4% |
| 100 - 495 | €1.348 | €6.74 | 12% |
| 500 - 995 | €1.24 | €6.20 | 19% |
| 1000 + | €1.198 | €5.99 | 21% |
*price indicative
- RS Stock No.:
- 204-865
- Mfr. Part No.:
- K4000005
- Manufacturer:
- Prowave
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prowave | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 8.3mm | |
| Width | 8.3mm | |
| Depth | 7.9mm | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 40kHz | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Frequency | 125kHz | |
| Select all | ||
|---|---|---|
Brand Prowave | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 8.3mm | ||
Width 8.3mm | ||
Depth 7.9mm | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 40kHz | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Frequency 125kHz | ||
- COO (Country of Origin):
- TW
The Prowave Matching Transformers feature a variable inductance of a minimum of 1.5 mH ± 6% and an unloaded Q of at least 80. They are designed to match with the transducer model 125SR250.
Operating frequency is 125 KHz
Turn ratio is 1:20
Related links
- Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- Prowave Through Hole PCB Transformer, RoHS Compliant
- Block 18 V 1 Output Through Hole PCB Transformer VDE UL 51 CSA . E1051, CE 0.5 VA
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 3 VA
- RS PRO 5 → 24 V ac 2 Output Through Hole PCB Transformer CE AS/NZS 61558.1,
- RS PRO 15 V ac 2 Output Through Hole PCB Transformer UKCA, CE 20 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 6 VA
