Wurth Elektronik Surface PCB Transformer, REACH, UL 6681, RoHS
- RS Stock No.:
- 299-007
- Mfr. Part No.:
- 74942402
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- Plus 52 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €42.16 | €4.216 |
*price indicative
- RS Stock No.:
- 299-007
- Mfr. Part No.:
- 74942402
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1500 V | |
| Length | 24mm | |
| Width | 12.5 mm | |
| Depth | 7.3mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Isolation Voltage | 6400V | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-BMS | |
| Standards/Approvals | REACH, UL 6681, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Primary Voltage 1500 V | ||
Length 24mm | ||
Width 12.5 mm | ||
Depth 7.3mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Isolation Voltage 6400V | ||
Maximum Operating Temperature 125°C | ||
Series WE-BMS | ||
Standards/Approvals REACH, UL 6681, RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik component features a test voltage of 6400 VDC for 1 minute with reinforced insulation and supports up to 1500 VDC working voltage It includes integrated filter chokes for common mode interference suppression and supports serial daisy chain isoSPI and SPI configurations It is available in various footprints including low-profile versions and operates within a temperature range of -40°C to +125°C
Energy Storage systems
Uninterrupted Power Supply (UPS)
E-bikes, E-scooters
Isolation of industrial interfaces
Related links
- Wurth Elektronik Surface PCB Transformer RoHS
- Wurth Elektronik Surface PCB Transformer REACH
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 18 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 31.5 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 56.2 V 1 Output PCB PCB Transformer RoHS
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
