Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer, IEC6681, CSA, IEC606641, REACH, Free JEDEC JS709B, RoHS,
- RS Stock No.:
- 182-8755
- Mfr. Part No.:
- 750316028
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 900 units)*
€2,257.20
(exc. VAT)
€2,776.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €2.508 | €2,257.20 |
*price indicative
- RS Stock No.:
- 182-8755
- Mfr. Part No.:
- 750316028
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 3.3 V dc | |
| Primary Voltage | 3.3 V dc | |
| Number of Outputs | 1 | |
| Length | 9.25mm | |
| Width | 4.1mm | |
| Depth | 8.3mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 1A | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC6681, CSA, IEC606641, REACH, Free JEDEC JS709B, RoHS, ASNZS668.1 and J6681, EN6681, UL6681CSA6681, IEC6180051, cULus Approva | |
| Maximum Operating Frequency | 400kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 3.3 V dc | ||
Primary Voltage 3.3 V dc | ||
Number of Outputs 1 | ||
Length 9.25mm | ||
Width 4.1mm | ||
Depth 8.3mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 1A | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC6681, CSA, IEC606641, REACH, Free JEDEC JS709B, RoHS, ASNZS668.1 and J6681, EN6681, UL6681CSA6681, IEC6180051, cULus Approva | ||
Maximum Operating Frequency 400kHz | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
