Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer, IEC6681, CSA, IEC606641, REACH, Free JEDEC JS709B, RoHS,

Subtotal (1 tape of 5 units)*

€17.10

(exc. VAT)

€21.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€3.42€17.10

*price indicative

Packaging Options:
RS Stock No.:
182-8951
Distrelec Article No.:
304-38-923
Mfr. Part No.:
750316028
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Secondary Voltage

3.3 V dc

Product Type

PCB Transformer

Primary Voltage

3.3 V dc

Number of Outputs

1

Length

9.25mm

Width

4.1mm

Depth

8.3mm

Mount Type

Surface

Number of Pins

6

PCB Transformer Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC6681, CSA, IEC606641, REACH, Free JEDEC JS709B, RoHS, ASNZS668.1 and J6681, EN6681, UL6681CSA6681, IEC6180051, cULus Approva

Maximum Operating Frequency

400kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy