Wurth Elektronik Surface PCB Transformer, UL60950

Subtotal (1 tube of 10 units)*

€97.60

(exc. VAT)

€120.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€97.60€9.76

*price indicative

RS Stock No.:
299-018
Mfr. Part No.:
750510505
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Transformer

Primary Voltage

400 V

Length

20.45mm

Width

20.45 mm

Depth

10.16mm

Weight

3.8g

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL60950

COO (Country of Origin):
CN
The Wurth Elektronik component has D.C. resistance values of 0.050 ohms max, 0.035 ohms max, and 0.125 ohms max with an inductance of 870 uH ±30% and leakage inductance of 600 nH type, 1.5 uH max It features a dielectric strength of 5000 VAC for 1 second and 4000 VAC for 1 minute with a turns ratio of 1:1 ±1%

Reinforced insulation for primary circuit

Working voltage of 400 VDC

Related links